help desk software
DATA SHEET

IALNK1-1REC4-61-1.00-AE

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 1A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IALNK1-1REC4-61-1.00-AE
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 1Pole 1A
Search Keywords:
IALNK11REC461100AE
IN STOCK: 4
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$114.19
$342.570
6
$84.10
$504.600
12
$78.10
$937.200
27
$50.18
$1,354.860
51
$46.65
$2,379.150
102
$40.85
$4,166.700
252 +
$33.45
$8,429.400
Tools/3D Models
Product Guides