help desk software
DATA SHEET

IDLK1-1-59-10.0-91

Sensata / AIRPAX

Circuit Breaker Magnetic Circuit Protectors 1Pole 10A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IDLK1-1-59-10.0-91
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic Circuit Protectors
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
Circuit Breaker Magnetic Circuit Protectors 1Pole 10A
Search Keywords:
IDLK115910091
IN STOCK: 0
Minimum Order:
3
Multiple:
3
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$74.45
$223.350
6
$55.62
$333.720
12
$51.46
$617.520
27
$33.90
$915.300
51
$29.74
$1,516.740
102
$26.66
$2,719.320
252 +
$21.48
$5,412.960
Older Equivalent
205-1-1-59-1-103-H
205-1-1-59-1-103-H
VIEW PRODUCT
Tools/3D Models
Product Guides