Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEG11-1-63-12.5-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Hydraulic Magnetic Circuit Protectors
Search Keywords:
IEG1116312501V
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
3
Available in less than min:
2
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$133.298
$133.298
3
$121.180
$363.540
6
$89.210
$535.260
12
$82.610
$991.320
27
$52.920
$1,428.840
51
$49.120
$2,505.120
102
$42.960
$4,381.920
252
+
$35.110
$8,847.720
Product Guides
CUSTOMERS
ALSO BOUGHT
5553636-3
KIT,HDW,EMI,050/085,STD/METRIC
609-006-1
Connector Accessories Jack Socket Assembly Kit Stainless Steel
10VW1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
240D25
Relay SSR 280V AC-IN 240V AC-OUT 4-Pin
T92S11A22-24
High Power PCB Relay - 2 form C (2 CO) - 24VAC Coil - 30A Contact Rating - 600VAC Switchin...