help desk software
DATA SHEET

IEG1-1-52-30.0-A-01-V

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEG1-1-52-30.0-A-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Push-On
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC
Search Keywords:
IEG1152300A01V
IN STOCK: 43
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$47.59
$142.770
6
$34.04
$204.240
12
$31.51
$378.120
27
$21.42
$578.340
51
$19.30
$984.300
102
$16.47
$1,679.940
252 +
$13.29
$3,349.080
Tools/3D Models
Product Guides