Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEG1-1-63F-5.00-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 5A
Search Keywords:
IEG1163F50001V
IN STOCK:
15
Can Ship immediately
Minimum Order:
3
Multiple:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$48.59
$145.770
6
$48.10
$288.600
12
$44.89
$538.680
27
$43.02
$1,161.540
51
$42.59
$2,172.090
102
$37.46
$3,820.920
252
+
$30.26
$7,625.520
Product Guides