Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEG6-1-62F-10.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 10A
Search Keywords:
IEG6162F10001V
IN STOCK:
15
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3
$54.69
$164.070
6
$40.90
$245.400
12
$37.93
$455.160
27
$25.68
$693.360
51
$22.89
$1,167.390
102
$19.78
$2,017.560
252
+
$15.99
$4,029.480
Product Guides