Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEG6-1-72-30.0-91-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 30A
Search Keywords:
IEG617230091V
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
3
Available in less than min:
2
Multiple:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$51.568
$51.568
3
$46.880
$140.640
6
$46.410
$278.460
12
$43.320
$519.840
27
$41.510
$1,120.770
51
$41.100
$2,096.100
102
$37.040
$3,778.080
252
+
$29.780
$7,504.560
Product Guides