Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEG66-1-61F-15.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 15A
Search Keywords:
IEG66161F15001V
IN STOCK:
19
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$122.78
$368.340
6
$91.76
$550.560
12
$85.16
$1,021.920
27
$54.73
$1,477.710
51
$50.88
$2,594.880
75
$49.62
$3,721.500
102
+
$44.52
$4,541.040
Product Guides