Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEG66-1-62-20.0-21-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 20A
Search Keywords:
IEG6616220021V
IN STOCK:
23
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3
$113.61
$340.830
6
$83.68
$502.080
12
$77.69
$932.280
27
$49.96
$1,348.920
51
$46.41
$2,366.910
102
$40.61
$4,142.220
252
+
$33.22
$8,371.440
Product Guides