help desk software
DATA SHEET

IEG66-1-62-40.0-01-V

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 2Pole 40A 250VAC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEG66-1-62-40.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
2
Current Rating:
40 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA IEG66-1-62-40.0-01-V is a reliable hydraulic magnetic circuit breaker designed for industrial and commercial applications. This 2-pole circuit breaker has a maximum current rating of 40A and can handle voltages up to 250VAC. Ensure the safety and protection of your electrical systems with this durable and high-quality circuit breaker from AIRPAX / SENSATA.
Search Keywords:
IEG6616240001V
IN STOCK: 42
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$103.37
$310.110
6
$101.17
$607.020
12
$99.06
$1,188.720
27
$97.06
$2,620.620
51
$95.61
$4,876.110
102
$84.34
$8,602.680
252 +
$68.90
$17,362.800
Tools/3D Models
Product Guides