Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEGBX11-1-62-2.50-A-N3-V
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
2.5 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$188.51
$188.510
5
$54.24
$271.200
10
$35.85
$358.500
25
$34.99
$874.750
50
$32.35
$1,617.500
100
$30.64
$3,064.000
250
$25.36
$6,340.000
500
+
$24.52
$12,260.000
Product Guides