IEGH11-1-62F-15.0-91-V
Sensata / AIRPAXCircuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEGH11-1-62F-15.0-91-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3
The AIRPAX / SENSATA IEGH11-1-62F-15.0-91-V is a highly reliable and versatile circuit breaker designed for various industrial applications. With a voltage rating of 15.0 volts, this device offers excellent protection against overloads and short circuits. It features a dependable 91-V rated blade terminal connection, providing a stable and secure electrical connection. This circuit breaker is part of the renowned AIRPAX / SENSATA IEGH series, known for its rugged construction and long-lasting performance. Whether used in automotive, marine, or other demanding environments, the IEGH11-1-62F-15.0-91-V is a trusted choice to ensure the safety of your electrical systems.
Search Keywords:
IEGH11162F15091V
IN STOCK:
22
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$117.32
$351.960
6
$86.44
$518.640
12
$80.20
$962.400
27
$51.57
$1,392.390
51
$47.88
$2,441.880
102
$41.96
$4,279.920
252
+
$34.34
$8,653.680
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IEGH11-1-62F-20.0-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 20A
IUG6-1-66-50.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 50A 277VAC
PR21-62F-7.50A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
MB10-10E
EMI/RFI Filter - Single Phase - 115/250VAC - 30A - Chassis Mounted - Quick Connects ...