IEGH11-1-62F-20.0-01-V
Sensata / AIRPAXCircuit Breaker Hydraulic Magnetic 2Pole 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEGH11-1-62F-20.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA IEGH11-1-62F-20.0-01-V is a hydraulic magnetic circuit breaker designed for reliable protection in various applications. With a 2-pole configuration and a current rating of 20 Amps, this circuit breaker ensures safe and efficient operation. Its hydraulic magnetic technology ensures accurate and consistent tripping characteristics, making it highly reliable for preventing circuit overloads and short circuits. Perfect for a range of industrial and commercial applications, the IEGH11-1-62F-20.0-01-V offers excellent electrical protection and peace of mind.
Search Keywords:
IEGH11162F20001V
IN STOCK:
32
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$104.58
$313.740
6
$102.36
$614.160
12
$100.24
$1,202.880
27
$98.74
$2,665.980
51
$97.25
$4,959.750
102
$85.00
$8,670.000
252
+
$69.52
$17,519.040
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IEGH11-1-62F-15.0-91-V
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC
PR21-62F-7.50A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
IUG6-1-66-50.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 50A 277VAC
MB10-10E
EMI/RFI Filter - Single Phase - 115/250VAC - 30A - Chassis Mounted - Quick Connects ...