IEGH11-1-62F-7.50-01-V
Sensata / AIRPAXCircuit Breaker Hydraulic Magnetic 2Pole 7.5A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEGH11-1-62F-7.50-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
7.5 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA IEGH11-1-62F-7.50-01-V is a reliable and durable hydraulic magnetic circuit breaker designed to provide optimal protection in various applications. This 2-pole breaker has a current rating of 7.5A, making it suitable for moderate power demands. With its hydraulic magnetic mechanism, this circuit breaker ensures accurate and reliable trip response to prevent electrical overloads and faults. It offers superior performance and quick interruption of faulty circuits, allowing for the safe operation of electrical systems.The IEGH11-1-62F-7.50-01-V is built to withstand harsh environments, with a robust construction that can handle the demands of industrial settings. It meets strict industry standards for quality and safety, making it an excellent choice for applications that require a dependable circuit breaker solution.Whether used in commercial, industrial, or residential settings, the AIRPAX / SENSATA IEGH11-1-62F-7.50-01-V circuit breaker provides reliable protection, quick response, and durable performance. Trust in its capabilities to safeguard your electrical systems and ensure uninterrupted operations.
Search Keywords:
IEGH11162F75001V
IN STOCK:
22
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$96.58
$289.740
6
$93.65
$561.900
12
$79.35
$952.200
27
$60.82
$1,642.140
51
$56.91
$2,902.410
75
$52.97
$3,972.750
102
+
$49.04
$5,002.080
Product Guides