help desk software
DATA SHEET

IEGH11-1-66-10.0-91V

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEGH11-1-66-10.0-91V
RoHS:
Yes
HTS:
8536200020
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued & Replaced
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
IEGH11-1-66-10.0-91-C
IEGH11-1-66-10.0-91-C
VIEW PRODUCT
Tools/3D Models
Product Guides