Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEGH66-1REG4-61-50.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
2
Current Rating:
50 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 50A 250VAC
Search Keywords:
IEGH661REG46150001V
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$163.49
$163.490
3
$150.30
$450.900
6
$147.10
$882.600
12
$144.06
$1,728.720
27
+
$141.90
$3,831.300
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1055069-1
OSM RIGHT ANGLE PLUG TO JACK ADAPTER
IUGN66-1-51-50.0
Circuit Breaker Hydraulic Magnetic 2Pole 50A 80VDC
MDM-25PSB
D Microminiature Connector - 25 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole ...
IUGN66-1-61-30.0
Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC
553-0222-200F
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk