Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEGS11-1-62-30.0-G-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Push-On
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
Circuit Breaker Hydraulic Magnetic 2Pole 30A
Search Keywords:
IEGS11162300G01V
IN STOCK:
4
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3
$118.33
$354.990
6
$87.19
$523.140
12
$80.86
$970.320
27
$52.04
$1,405.080
51
$48.34
$2,465.340
102
$42.26
$4,310.520
252
+
$34.63
$8,726.760
Product Guides