Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEGS6-1-62-5.00-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Snap-In
Circuit Breaker Hydraulic Magnetic 1Pole 5A
Search Keywords:
IEGS616250001V
IN STOCK:
116
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$54.44
$163.320
6
$40.63
$243.780
12
$37.67
$452.040
27
$25.59
$690.930
51
$22.81
$1,163.310
102
$19.70
$2,009.400
252
+
$15.91
$4,009.320
Product Guides