help desk software
DATA SHEET

IEGX1-1-62F-14.0-02-V

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 1Pole 14A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEGX1-1-62F-14.0-02-V
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
14 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 14A
Search Keywords:
IEGX1162F14002V
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
3
Available in less than min:
1
Multiple:
3
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$61.149
$61.149
3
$55.590
$166.770
6
$38.210
$229.260
12
$35.820
$429.840
27
$24.260
$655.020
51
$21.520
$1,097.520
102
$18.240
$1,860.480
252 +
$14.660
$3,694.320
Tools/3D Models
Product Guides