Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEGZX6-1-62-4.00-G-G6-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
4 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 4A
Search Keywords:
IEGZX6162400GG6V
IN STOCK:
4
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$57.41
$172.230
6
$53.04
$318.240
12
$51.91
$622.920
27
$50.83
$1,372.410
51
$50.32
$2,566.320
102
$49.82
$5,081.640
252
+
$49.32
$12,428.640
Product Guides