help desk software
DATA SHEET

IEL111-1-62-15.0-E-01

Sensata / AIRPAX

Circuit Breaker Magnetic 3Pole 15A 277VAC/480VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEL111-1-62-15.0-E-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 3Pole 15A 277VAC/480VAC
Search Keywords:
IEL111162150E01
IN STOCK: 22
Ships today, if you order in
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$234.07
$234.070
3
$228.04
$684.120
6
$170.34
$1,022.040
12
$160.41
$1,924.920
27 +
$108.68
$2,934.360
Tools/3D Models
Product Guides