Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEL11-1-62-2.00-01-V
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
2 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 2Pole 2A
Search Keywords:
IEL1116220001V
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$191.61
$191.610
5
$82.13
$410.650
10
$64.84
$648.400
25
$51.90
$1,297.500
50
$47.61
$2,380.500
250
+
$39.79
$9,947.500
Product Guides