Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEL1-1-62-10.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 1Pole 10A
Search Keywords:
IEL116210001V
IN STOCK:
7
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$61.05
$183.150
6
$45.61
$273.660
12
$42.35
$508.200
27
$27.90
$753.300
51
$25.52
$1,301.520
102
$22.09
$2,253.180
252
+
$17.86
$4,500.720
Product Guides