IELH111-1REC4-42-35.0-A-01
Sensata / AIRPAXCircuit Breaker Magnetic 3Pole 35A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELH111-1REC4-42-35.0-A-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
35 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA part IELH111-1REC4-42-35.0-A-01 is a versatile and reliable circuit breaker designed for a wide range of applications. With its magnetic 3-pole configuration, it offers excellent performance and protection against electrical overloads. Rated at a maximum current of 35A, this circuit breaker is ideal for use in industrial, commercial, and residential settings. Its sturdy construction ensures long-lasting durability, while the innovative design allows for easy installation and maintenance. Trust the AIRPAX / SENSATA IELH111-1REC4-42-35.0-A-01 circuit breaker to safeguard your electrical systems and provide reliable protection.
Search Keywords:
IELH1111REC442350A01
IN STOCK:
28
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$282.28
$282.280
3
$277.31
$831.930
6
$273.15
$1,638.900
12
$269.05
$3,228.600
27
+
$265.01
$7,155.270
Product Guides
CUSTOMERS
ALSO BOUGHT
SZ-A22
Auxiliary Contact Block for Contactor - 2N.O./2N.C. - 10A @ 600 VAC.
APL111-1REC4-42-103-AM
Circuit Breaker Magnetic 3Pole 10A
G6B-1114P-US-DC24
General Purpose power Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
JM-5
MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Roller Lever
IELH11-1REC4-52F-50.0-01-V
Circuit Breaker Magnetic 2Pole 50A