IELH11-1REC4-52F-50.0-01-V
Sensata / AIRPAXCircuit Breaker Magnetic 2Pole 50A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELH11-1REC4-52F-50.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
50 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA part IELH11-1REC4-52F-50.0-01-V is a high-quality circuit breaker designed for efficient and reliable circuit protection. It features a magnetic 2-pole configuration with a capacity of 50A, making it ideal for a wide range of applications. This circuit breaker ensures the safety and integrity of electrical systems by automatically interrupting the flow of current in case of overloads or short circuits. With its durable construction and precise functionality, the IELH11-1REC4-52F-50.0-01-V is a trusted choice for professionals seeking a reliable circuit breaker solution.
Search Keywords:
IELH111REC452F50001V
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$178.44
$178.440
3
$164.04
$492.120
6
$160.68
$964.080
12
$157.33
$1,887.960
27
+
$155.76
$4,205.520
Product Guides
CUSTOMERS
ALSO BOUGHT
IULHK111-1REC4R-42-10.0-01
Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 50A - 415V AC - 80V DC - Lever - Pan...
84BB-0206-A
Labels Legend Plate Label Black/White
APL111-1REC4-42-103-AM
Circuit Breaker Magnetic 3Pole 10A
84BB-0209-A
Labels Legend Plate Label Black/White
IELH111-1REC4-42-35.0-A-01
Circuit Breaker Magnetic 3Pole 35A