help desk software
DATA SHEET

IELHK11-1-61F-20.0-A-01-V

Sensata / AIRPAX

Circuit Breaker Magnetic 2Pole 20A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELHK11-1-61F-20.0-A-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Package Type:
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
This AIRPAX / SENSATA circuit breaker, part number IELHK11-1-61F-20.0-A-01-V, is a 2-pole 20A magnetic circuit breaker. Designed for reliable protection in electrical systems, this circuit breaker offers efficient performance and peace of mind. Whether used in residential or commercial settings, this high-quality circuit breaker is a dependable choice for ensuring the safety of your electrical equipment and circuits.
Search Keywords:
IELHK11161F200A01V
IN STOCK: 15
Ships today, if you order in
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$214.00
$214.000
3
$195.76
$587.280
6
$191.59
$1,149.540
12
$158.37
$1,900.440
27 +
$152.80
$4,125.600
Tools/3D Models
Product Guides