Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELHK11-1-72-100.-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
100 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 2Pole 100A
Search Keywords:
IELHK1117210001V
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$208.63
$208.630
3
$187.71
$563.130
6
$183.80
$1,102.800
12
$181.96
$2,183.520
27
+
$168.08
$4,538.160
Product Guides