help desk software

IELHK11-1-72-15.0-01-V

Sensata / Airpax

Circuit Breaker Magnetic 2Pole 15A .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Airpax
Part No:
IELHK11-1-72-15.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA IELHK11-1-72-15.0-01-V is a durable and reliable 2-pole circuit breaker designed for use in various electrical applications. With a rated current of 15A, this magnetic circuit breaker ensures efficient protection against overload and short circuit conditions. Made with high-quality materials, the IELHK11-1-72-15.0-01-V offers a long lifespan and excellent performance. This circuit breaker is an essential component for ensuring the safety and proper functioning of electrical systems in residential, commercial, and industrial environments.
Search Keywords:
IELHK1117215001V
IN STOCK: 28
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$139.35
$139.350
3
$120.51
$361.530
6
$102.54
$615.240
12
$102.03
$1,224.360
27 +
$101.52
$2,741.040
DOWNLOADS