Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELHK11-1-72-30.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3
Package Type:
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA IELHK11-1-72-30.0-01-V is a high-quality 2-pole circuit breaker with a 30A rating. This magnetic circuit breaker is designed to protect electrical circuits from overloads and short circuits, ensuring the safety and reliability of your equipment. With its compact size and durable construction, this circuit breaker is ideal for a wide range of applications in various industries. Trust the AIRPAX / SENSATA IELHK11-1-72-30.0-01-V to provide efficient and dependable circuit protection for your needs.
Search Keywords:
IELHK1117230001V
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$158.24
$158.240
3
$146.20
$438.600
6
$143.09
$858.540
12
$140.94
$1,691.280
27
+
$138.82
$3,748.140
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
30VK6
Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
5205817-3
FEMALE SCREWLOCK KIT
DA20961
Backshell/Cable Clamp 180° A Shell Size Chromate Over Cadmium Carbon Steel
796274-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 16 Contacts - Nylon (Polyamide) Bod...
32-2112T
PMI RND .5" Neon 125V Tab Green Flat