Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELHK11-1-72-60.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
60 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 2Pole 60A
Search Keywords:
IELHK1117260001V
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$209.66
$209.660
3
$190.21
$570.630
6
$186.25
$1,117.500
12
$184.39
$2,212.680
27
+
$182.54
$4,928.580
Product Guides
CUSTOMERS
ALSO BOUGHT
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
C300K8R0E
Res Wirewound 8 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
1517-102
Insulated Binding Post - 6-32 Thread - Body Mounts In 3/8" "D" Hole For Anti-rotation - Re...
25.332.3453.1
Terminal Block - Header - 5 mm - 4 Positions - 15 A - 300 V - Through Hole Right Angle.
8453
Aluminum Hex Standoff - 8-32 Thread - 1/4" OD - 3" Length.