IELK11-1REC4-62-30.0-01-V
Sensata / AIRPAXCircuit Breaker Magnetic 2Pole 30A 240VAC/415VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELK11-1REC4-62-30.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
240,415 VAC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA IELK11-1REC4-62-30.0-01-V is a two-pole circuit breaker designed for magnetic protection. It features a 30A rating and is suitable for use with both 240VAC and 415VAC power systems. This high-quality circuit breaker ensures reliable and efficient operation to protect your electrical circuits from overloads and short circuits. Its compact design and robust construction make it suitable for various applications, including industrial and commercial settings. Trust the AIRPAX / SENSATA IELK11-1REC4-62-30.0-01-V circuit breaker for superior performance and safety in your electrical systems.
Search Keywords:
IELK111REC46230001V
IN STOCK:
68
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$147.97
$147.970
3
$138.94
$416.820
6
$133.72
$802.320
12
$131.71
$1,580.520
27
+
$129.74
$3,502.980
Product Guides
CUSTOMERS
ALSO BOUGHT
IEG66-28333-2-V
Circuit Breaker - Custom - 2 Pole - 2x35A
T11-4-3.00A-26478-2
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
59803-1
Insertion Tool - MTA-100 Receptacle Contacts - MTA Series.
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
234168-1
Extraction Tool for AMP DYNAMIC D-3