Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELK1-1-51-20.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 1Pole 20A
Search Keywords:
IELK115120001V
IN STOCK:
9
Can Ship immediately
Minimum Order:
3
Multiple:
3
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3
$65.07
$195.210
6
$48.61
$291.660
12
$45.09
$541.080
27
$29.69
$801.630
51
$26.18
$1,335.180
102
$23.47
$2,393.940
252
+
$18.99
$4,785.480
Product Guides