help desk software
DATA SHEET

IELK1-1-52-15.0-91-V

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELK1-1-52-15.0-91-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC
Search Keywords:
IELK115215091V
IN STOCK: 0
Minimum Order:
3
Multiple:
3
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$67.43
$202.290
6
$50.37
$302.220
12
$46.63
$559.560
27
$30.64
$827.280
51
$26.90
$1,371.900
102
$24.12
$2,460.240
252 +
$19.48
$4,908.960
Tools/3D Models
Product Guides