help desk software
DATA SHEET

IELK1-1-72-100.-01-V

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 100A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELK1-1-72-100.-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
100 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA part IELK1-1-72-100.-01-V is a reliable and high-quality circuit breaker designed for use in various electrical applications. This magnetic circuit breaker features a single pole and can handle a maximum current of 100A. It is built to provide efficient and dependable protection against overload and short circuits, ensuring the safety and reliability of your electrical systems. With its durable construction and compact design, this circuit breaker is easy to install and is suitable for a wide range of commercial and industrial applications.
Search Keywords:
IELK117210001V
IN STOCK: 22
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$91.18
$273.540
6
$84.24
$505.440
12
$82.45
$989.400
27
$78.18
$2,110.860
51
$77.26
$3,940.260
102
$66.58
$6,791.160
252 +
$54.44
$13,718.880
Tools/3D Models
Product Guides