Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELK1-1REC4-52-10.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 1Pole 10A
Search Keywords:
IELK11REC45210001V
IN STOCK:
15
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$80.72
$242.160
6
$60.27
$361.620
12
$56.68
$680.160
27
$37.38
$1,009.260
51
$32.95
$1,680.450
102
$29.56
$3,015.120
252
+
$23.87
$6,015.240
Product Guides