Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELK1-1REC4-52-20.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 1Pole 20A
Search Keywords:
IELK11REC45220001V
IN STOCK:
34
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$77.88
$233.640
6
$71.96
$431.760
12
$70.43
$845.160
27
$68.94
$1,861.380
51
$67.70
$3,452.700
102
$60.74
$6,195.480
252
+
$48.34
$12,181.680
Product Guides