Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELK1-1REC4-61-3.00-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
3 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 3A 250VAC
Search Keywords:
IELK11REC46130001V
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3
$83.56
$250.680
6
$62.39
$374.340
12
$58.61
$703.320
27
$38.58
$1,041.660
51
$33.86
$1,726.860
102
$30.38
$3,098.760
252
+
$24.48
$6,168.960
Product Guides