help desk software
DATA SHEET

IELR1-1-61-5.00-01

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 5A 250VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELR1-1-61-5.00-01
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Magnetic
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
DIN Rail
Circuit Breaker Magnetic 1Pole 5A 250VAC
IN STOCK: 0
MOQ for out of Stock Qty:
2
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$74.16
$148.320
5
$47.75
$238.750
10 +
$39.40
$394.000
Tools/3D Models
Product Guides