Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELZXK1-1-51-100.-G-02-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
100 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Integral Mount
Circuit Breaker Hydraulic Magnetic 1Pole 100A
Search Keywords:
IELZXK1151100G02V
IN STOCK:
13
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3
$90.84
$272.520
6
$88.90
$533.400
12
$87.05
$1,044.600
27
$86.18
$2,326.860
51
$77.75
$3,965.250
102
$76.97
$7,850.940
252
+
$76.20
$19,202.400
Product Guides