Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IPA-6-1REG4-52-10.0-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic
Voltage Rating:
80 VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 1Pole 10A 80VDC
Search Keywords:
IPA61REG45210001
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$103.25
$103.250
5
$72.89
$364.450
10
$67.34
$673.400
25
$64.54
$1,613.500
50
$55.52
$2,776.000
100
$49.42
$4,942.000
250
+
$48.92
$12,230.000
Product Guides