Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IPAH-66-1-62-20.0-01-T
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Magnetic
Voltage Rating:
250 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Magnetic 2Pole 20A 250VAC
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$187.05
$187.050
5
$67.83
$339.150
10
+
$65.05
$650.500
Product Guides