help desk software
DATA SHEET

IUG1-1-61-20.0-Q-01

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 1Pole 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUG1-1-61-20.0-Q-01
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Push-On
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
Circuit Breaker Hydraulic Magnetic 1Pole 20A

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 37
Can Ship immediately
Factory Lead-Time
9 Weeks
Tools/3D Models
Product Guides