Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUG6-1-41-5.00-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC
Search Keywords:
IUG614150001
IN STOCK:
10
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3
$57.71
$173.130
6
$43.13
$258.780
12
$40.01
$480.120
27
$26.36
$711.720
51
$24.17
$1,232.670
102
$20.86
$2,127.720
252
+
$16.89
$4,256.280
Product Guides