Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUG6-1-51-15.0-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 15A
Search Keywords:
IUG615115001
IN STOCK:
8
Can Ship immediately
Minimum Order:
3
Multiple:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$48.75
$146.250
6
$48.02
$288.120
12
$45.04
$540.480
27
$43.17
$1,165.590
51
$41.45
$2,113.950
102
$36.06
$3,678.120
252
+
$29.04
$7,318.080
Product Guides
CUSTOMERS
ALSO BOUGHT
229-2-34943-10
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 10A - 300V AC - Lever.
229-2-34943-1R0
Magnetic Circuit Breakers
229-2-34943-5R0
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 300VDC - 5A.
IUG6-1-51-30.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 30A
IUG6-1-51-10.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 10A