Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUG6-1-51-5.00-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 5A
Search Keywords:
IUG615150001
IN STOCK:
18
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$46.81
$140.430
6
$46.11
$276.660
12
$43.25
$519.000
27
$41.45
$1,119.150
51
$40.83
$2,082.330
102
$37.04
$3,778.080
252
+
$29.78
$7,504.560
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
229-2-34943-10
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 10A - 300V AC - Lever.
229-2-34943-15
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 15A - 300V AC - Lever.
229-2-34943-5R0
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 300VDC - 5A.
229-2-34943-30
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 300VDC - 30A.
229-2-34943-1R0
Magnetic Circuit Breakers