Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUG6-1-61-20.0-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC
Search Keywords:
IUG616120001
IN STOCK:
23
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$46.88
$140.640
6
$46.41
$278.460
12
$43.32
$519.840
27
$41.51
$1,120.770
51
$41.10
$2,096.100
102
$40.68
$4,149.360
252
+
$40.28
$10,150.560
Product Guides
CUSTOMERS
ALSO BOUGHT
IUG6-1-51-20.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 20A
IUGH666-1-41-30.0-01
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC
IUG6-1-51-30.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 30A
IUGH666-1-61-20.0-01
Circuit Breaker Magnetic 3Pole 20A
IUGH666-1-61-30.0-01
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC