IUG6-1-66-50.0-01
Sensata / AIRPAXCircuit Breaker Hydraulic Magnetic 1Pole 50A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUG6-1-66-50.0-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3
The AIRPAX / SENSATA part IUG6-1-66-50.0-01 is a reliable and high-quality unipolar thermal circuit breaker. It is specifically designed to provide superior protection for various applications, including telecommunications, power supply units, battery chargers, and industrial equipment. Featuring a rugged construction and compact design, this circuit breaker offers exceptional performance and durability.With a current rating of 50.0 amps, it ensures reliable operation and prevents excessive current flow, safeguarding your equipment from potential damage and hazards. Additionally, the unipolar design ensures optimal protection by interrupting the circuit in case of overcurrent or short circuits.The IUG6-1-66-50.0-01 also comes with various useful features, such as a manual disconnect switch, which allows for convenient isolation and servicing. The automatic reset capability ensures quick recovery after the fault is resolved, minimizing downtime and ensuring continuous operation.This AIRPAX / SENSATA part is renowned for its high precision, accuracy, and performance consistency. It is meticulously manufactured using top-grade materials and advanced technology, guaranteeing its reliability and longevity.Overall, the IUG6-1-66-50.0-01 circuit breaker is an ideal choice for demanding applications that require reliable overcurrent protection. With its robust design, superior performance, and convenient features, it ensures the safety and uninterrupted operation of your valuable equipment.
Search Keywords:
IUG616650001
IN STOCK:
22
Can Ship immediately
Minimum Order:
3
Multiple:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$51.44
$154.320
6
$36.77
$220.620
12
$34.09
$409.080
27
$23.09
$623.430
51
$20.56
$1,048.560
102
$17.78
$1,813.560
252
+
$14.34
$3,613.680
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IEGH11-1-62F-15.0-91-V
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC
IEGH11-1-62F-20.0-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 20A
PR21-62F-7.50A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
MB10-10E
EMI/RFI Filter - Single Phase - 115/250VAC - 30A - Chassis Mounted - Quick Connects ...