Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUG6-1REC4-62-10.0-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
Circuit Breaker Hydraulic Magnetic 1Pole 10A
Search Keywords:
IUG61REC46210001
IN STOCK:
15
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$55.36
$166.080
6
$51.15
$306.900
12
$50.06
$600.720
27
$49.02
$1,323.540
51
$48.53
$2,475.030
102
$43.78
$4,465.560
252
+
$35.24
$8,880.480
Product Guides
CUSTOMERS
ALSO BOUGHT
671-GP-26
Conn Barrier Strip 52 POS 11.1mm Screw Panel Mount 20A
MS601-12-1A
Marking Strips - 601 (801) Series - Double Row - 12 Terminals.
KHAU-17D12-12
Power Relay 12VDC 5A 4PDT(21.82x28.17x32.54)mm Socket
KUP-14D15-12
Power Relay 12VDC 10A 3PDT(39.4x35.7x50)mm Socket
27E166
Relay Sockets Glass-Filled Polyester Screw Terminal 5A Track Mount 4Pole