Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUG66-1-42-20.0-21
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
Circuit Breaker Magnetic 2Pole 20A
Search Keywords:
IUG6614220021
IN STOCK:
28
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$116.36
$349.080
6
$113.88
$683.280
12
$111.51
$1,338.120
27
$110.40
$2,980.800
51
$109.29
$5,573.790
75
$107.90
$8,092.500
102
+
$96.82
$9,875.640
Product Guides