Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGH11-1-61F-15.0-Q-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Push-On
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC
Search Keywords:
IUGH11161F150Q01
IN STOCK:
18
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3
$135.54
$406.620
6
$132.65
$795.900
12
$108.28
$1,299.360
27
$86.67
$2,340.090
51
$84.27
$4,297.770
102
$79.60
$8,119.200
252
+
$73.03
$18,403.560
Product Guides